TE Connectivity BNC Series Through Hole Female BNC, 50 Ω, Straight Body Solder

Subtotal (1 tray of 35 units)*

£133.875

(exc. VAT)

£160.65

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
35 +£3.825£133.88

*price indicative

RS Stock No.:
186-4837
Distrelec Article No.:
304-59-778
Mfr. Part No.:
5227673-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Coaxial Connector

Coaxial Connector Type

BNC

Mount Type

Through Hole

Impedance

50Ω

Orientation

Straight

Connector Gender

Female

Size

Miniature

Bulkhead

No

Operating Frequency

4GHz

Body Plating

Nickel

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

85°C

Polarity

Normal

Termination Type

Solder

Series

BNC

Contact Gender

Female

Standards/Approvals

No

Contact Material

Phosphor Bronze

Contact Plating

Gold Plated

TE Connectivity 5227673-1


RF Interface=BNC, RF Connector Style=Jack, Connector System=Cable-to-Board, Sealable=No, Connector & Contact Terminates To=Printed Circuit Board, Port Configuration=Single Port, Number of Positions=1, PCB Mount Orientation=Vertical, Number of Coaxial Contacts=1, Impedance=50 Ω, Body Insulation=Without, Body Material=Zinc, Body Plating Material=Nickel, RF Connector Center Contact Plating Thickness=, RF Connector Center Contact Plating Material=Gold, RF Connector Center Contact Material=Phosphor Bronze, Termination Method to Printed Circuit Board=Through Hole - Solder, Panel Mount Feature Type=Lockwasher and Nut, RF Connector Coupling Mechanism=Bayonet, Connector Mounting Type=Panel, RF Contact Captivation Method=Mechanical, Detent=With, Mounting Post Length=3.48 mm, RF Connector Mated Outer Diameter (Approximate)=14.529 mm, Height Above PC Board=34.93 mm, PCB Tail Length=5.33 mm, Operating Temperature Range=-55 – 85 °C, Operating Frequency=4 GHz, Packaging Method=Tray, Comment=If an Insulating Bushing is required, see Part Number 330620., Dielectric Material=Polymethylpentene

Related links