TE Connectivity BNC Series Through Hole Female BNC, 50 Ω, Straight Body Solder

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
186-4825
Mfr. Part No.:
5-1634506-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coaxial Connector Type

BNC

Product Type

Coaxial Connector

Mount Type

Through Hole

Impedance

50Ω

Orientation

Straight

Connector Gender

Female

Size

Standard

Bulkhead

No

Operating Frequency

4GHz

Body Plating

Nickel

Minimum Operating Temperature

-55°C

Termination Type

Solder

Maximum Operating Temperature

85°C

Polarity

Normal

Contact Gender

Female

Series

BNC

Contact Material

Phosphor Bronze

Standards/Approvals

No

Contact Plating

Gold Plated

TE Connectivity 5-1634506-1


RF Interface=BNC, RF Connector Style=Jack, Connector System=Cable-to-Board, Sealable=No, Connector & Contact Terminates To=Printed Circuit Board, Port Configuration=Single Port, Number of Positions=1, PCB Mount Orientation=Vertical, Number of Coaxial Contacts=1, Impedance=50 Ω, Body Insulation=Without, Body Material=Zinc, Body Finish=Plated, Body Plating Material=Nickel, RF Connector Center Contact Plating Material=Gold, RF Connector Center Contact Material=Phosphor Bronze, Termination Method to Printed Circuit Board=Through Hole - Solder, PCB Mount Retention Type=Hold-Down Post, RF Connector Coupling Mechanism=Bayonet, Connector Mounting Type=Board Mount, Detent=With, Mounting Post Length=3.18 mm, RF Connector Mated Outer Diameter (Approximate)=14.529 mm, Height Above PC Board=16.7 mm, PCB Tail Length=3.18 mm, Operating Temperature Range=-55 – 85 °C, Operating Frequency=4 GHz, Packaging Method=Single Pack, Grade=Commercial, Dielectric Material=TPX

Related links