Amphenol RF BNC Series Panel Mount Female BNC, 50 Ω, Straight Body Crimp
- RS Stock No.:
- 170-2532
- Mfr. Part No.:
- B6721A1-NT3G-1-50
- Brand:
- Amphenol RF
Subtotal (1 bag of 100 units)*
£439.40
(exc. VAT)
£527.30
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Bag* |
|---|---|---|
| 100 + | £4.394 | £439.40 |
*price indicative
- RS Stock No.:
- 170-2532
- Mfr. Part No.:
- B6721A1-NT3G-1-50
- Brand:
- Amphenol RF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol RF | |
| Coaxial Connector Type | BNC | |
| Product Type | Coaxial Connector | |
| Mount Type | Panel Mount | |
| Impedance | 50Ω | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Cable Type | RG122, B, C, RG133, RG133A, RG303, RG58, RG58A | |
| Size | Standard | |
| Bulkhead | Yes | |
| Operating Frequency | 6GHz | |
| Body Plating | Nickel | |
| Termination Type | Crimp | |
| Polarity | Normal | |
| Series | BNC | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Contact Material | Beryllium Copper Alloy | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Amphenol RF | ||
Coaxial Connector Type BNC | ||
Product Type Coaxial Connector | ||
Mount Type Panel Mount | ||
Impedance 50Ω | ||
Connector Gender Female | ||
Orientation Straight | ||
Cable Type RG122, B, C, RG133, RG133A, RG303, RG58, RG58A | ||
Size Standard | ||
Bulkhead Yes | ||
Operating Frequency 6GHz | ||
Body Plating Nickel | ||
Termination Type Crimp | ||
Polarity Normal | ||
Series BNC | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Contact Material Beryllium Copper Alloy | ||
Contact Plating Gold | ||
Amphenol 50 Ohm and 75 Ohm Bulkhead Mount BNC RF Coaxial Crimp Jacks
50 ohm and 75 ohm bulkhead mount BNC RF coaxial crimp jacks with a nickel plated brass body, hex crimp coaxial cable termination and a gold plated centre contact. These 50 ohm and 75 ohm bulkhead mount BNC RF coaxial crimp jack receptacles are suitable for use with a variety of RF coaxial cable types. Please refer to data table for details.
Amphenol BNC Connectors
Related links
- Amphenol RF BNC Series Panel Mount Female BNC Straight Body Crimp
- Amphenol RF BNC Series Panel Mount Female BNC Straight Body Crimp
- Amphenol RF BNC Series Cable Female BNC Straight Body Crimp
- Amphenol RF N Type Series Panel Female N Connector Straight Body Crimp
- Amphenol RF BNC Series Bulkhead Mount Female BNC Straight Body Crimp
- Amphenol RF BNC Series Panel Mount Female BNC Straight Body Solder
- Amphenol RF BNC Series Cable Male BNC Straight Body Crimp
- Amphenol RF BNC Series Cable Male BNC Right Angle Body Crimp

