- RS Stock No.:
- 170-2520
- Mfr. Part No.:
- B6251F1-NT3G-75
- Brand:
- Amphenol RF
800 In stock - FREE next working day delivery available
Added
Price Each (In a Bag of 100)
£2.185
(exc. VAT)
£2.622
(inc. VAT)
Units | Per unit | Per Bag* |
100 + | £2.185 | £218.50 |
*price indicative |
- RS Stock No.:
- 170-2520
- Mfr. Part No.:
- B6251F1-NT3G-75
- Brand:
- Amphenol RF
Technical Reference
Legislation and Compliance
Product Details
Amphenol RF Coaxial PCB Mount BNC Jacks
A range of RF coaxial PCB mount BNC jacks with 4 legs, a nickel plated body and teflon insulator.
Amphenol BNC Connectors
Specifications
Attribute | Value |
---|---|
Gender | Female |
Coaxial Connector Type | BNC Connector |
Mounting Type | PCB Mount |
Impedance | 75Ω |
Termination Method | Solder |
Body Orientation | Straight |
Bulkhead | No |
Operating Frequency | 0 to 1GHz |
Body Plating | Nickel |
Contact Material | Phosphor Bronze |
Contact Plating | Gold over Nickel |
- RS Stock No.:
- 170-2520
- Mfr. Part No.:
- B6251F1-NT3G-75
- Brand:
- Amphenol RF