Amphenol RF BNC Series Cable Female BNC, 75 Ω, Straight Body Crimp
- RS Stock No.:
- 170-2515
- Mfr. Part No.:
- B6121A1-NT3G-3-75
- Brand:
- Amphenol RF
Bulk discount available
Subtotal (1 bag of 100 units)*
£195.00
(exc. VAT)
£234.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 29 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 100 - 100 | £1.95 | £195.00 |
| 200 - 400 | £1.896 | £189.60 |
| 500 - 900 | £1.845 | £184.50 |
| 1000 - 1900 | £1.796 | £179.60 |
| 2000 + | £1.749 | £174.90 |
*price indicative
- RS Stock No.:
- 170-2515
- Mfr. Part No.:
- B6121A1-NT3G-3-75
- Brand:
- Amphenol RF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol RF | |
| Product Type | Coaxial Connector | |
| Coaxial Connector Type | BNC | |
| Mount Type | Cable | |
| Impedance | 75Ω | |
| Orientation | Straight | |
| Connector Gender | Female | |
| Size | Standard | |
| Bulkhead | No | |
| Operating Frequency | 6GHz | |
| Body Plating | Nickel | |
| Polarity | Normal | |
| Termination Type | Crimp | |
| Series | BNC | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Contact Material | Beryllium Copper Alloy | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Amphenol RF | ||
Product Type Coaxial Connector | ||
Coaxial Connector Type BNC | ||
Mount Type Cable | ||
Impedance 75Ω | ||
Orientation Straight | ||
Connector Gender Female | ||
Size Standard | ||
Bulkhead No | ||
Operating Frequency 6GHz | ||
Body Plating Nickel | ||
Polarity Normal | ||
Termination Type Crimp | ||
Series BNC | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Contact Material Beryllium Copper Alloy | ||
Contact Plating Gold | ||
BNC Crimp Plugs and Jacks
Amphenol BNC Connectors
Related links
- Amphenol RF BNC Series Cable Female BNC Straight Body Crimp
- Amphenol RF BNC Series Panel Mount Female BNC Straight Body Crimp
- Amphenol RF BNC Series Cable Female BNC Straight Body Crimp
- Amphenol RF F-Type Series Cable Female F Connector Straight Body Crimp
- Amphenol RF BNC Series Cable Male BNC Straight Body Crimp
- Amphenol RF BNC Series Cable Male BNC Right Angle Body Crimp
- Amphenol RF BNC Series Panel Female BNC Straight Body Crimp
- Amphenol RF BNC Series PCB Female BNC Straight Body Solder

