Radiall BNC Series Panel Mount Female BNC, 50 Ω, Straight Body Clamp
- RS Stock No.:
- 170-2478
- Mfr. Part No.:
- R141324000
- Brand:
- Radiall
Subtotal (1 box of 100 units)*
£1,409.60
(exc. VAT)
£1,691.50
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 100 unit(s) shipping from 11 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 100 + | £14.096 | £1,409.60 |
*price indicative
- RS Stock No.:
- 170-2478
- Mfr. Part No.:
- R141324000
- Brand:
- Radiall
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Radiall | |
| Coaxial Connector Type | BNC | |
| Product Type | Coaxial Connector | |
| Mount Type | Panel Mount | |
| Impedance | 50Ω | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Cable Type | RG-316, RG187, RG179, RG188 | |
| Size | Standard | |
| Bulkhead | Yes | |
| Operating Frequency | 4GHz | |
| Body Plating | Nickel | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 165°C | |
| Termination Type | Clamp | |
| Polarity | Normal | |
| Contact Gender | Female | |
| Series | BNC | |
| Standards/Approvals | No | |
| Contact Material | Beryllium Copper Alloy | |
| Contact Plating | Gold over Nickel | |
| Select all | ||
|---|---|---|
Brand Radiall | ||
Coaxial Connector Type BNC | ||
Product Type Coaxial Connector | ||
Mount Type Panel Mount | ||
Impedance 50Ω | ||
Connector Gender Female | ||
Orientation Straight | ||
Cable Type RG-316, RG187, RG179, RG188 | ||
Size Standard | ||
Bulkhead Yes | ||
Operating Frequency 4GHz | ||
Body Plating Nickel | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 165°C | ||
Termination Type Clamp | ||
Polarity Normal | ||
Contact Gender Female | ||
Series BNC | ||
Standards/Approvals No | ||
Contact Material Beryllium Copper Alloy | ||
Contact Plating Gold over Nickel | ||
Straight sealed female BNC sockets
Straight female BNC sockets with screw fitting, sealed using silicone elastomer.
Radiall BNC RF Coaxial Connectors
Brass -bodied connectors with PTFE insulators, and gold plated brass centre contacts. Certain connectors are available in both crimp and clamp braiding options and bulkhead sockets. A commercial range of BNC plugs and bulkhead sockets is available in bulk packs of 100. These have a different specification to the standard Radiall range. See the respective details in the technical specification table below.
Related links
- Radiall BNC Series Panel Mount Female BNC Straight Body Clamp
- Radiall BNC Series Panel Mount Female BNC Straight Body Clamp
- Radiall BNC Series Panel Mount Female BNC Straight Body Crimp
- Radiall BNC Series Panel Mount Female BNC Straight Body Crimp
- Radiall BNC Series Panel Mount Female BNC Straight Body Solder
- Radiall BNC Series Panel Mount Female BNC Straight Body Solder
- Telegartner BNC Series Panel Mount Female BNC Straight Body Clamp
- RS PRO BNC Series Panel Mount Female BNC Straight Body Clamp

