TE Connectivity BNC Series PCB Female BNC, 50 Ω, Straight Body Solder
- RS Stock No.:
- 165-0956
- Mfr. Part No.:
- 5414460-1
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 165-0956
- Mfr. Part No.:
- 5414460-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Coaxial Connector | |
| Coaxial Connector Type | BNC | |
| Mount Type | PCB | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Connector Gender | Female | |
| Size | Standard | |
| Bulkhead | No | |
| Operating Frequency | 4GHz | |
| Body Plating | Nickel | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 85°C | |
| Polarity | Normal | |
| Series | BNC | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Coaxial Connector | ||
Coaxial Connector Type BNC | ||
Mount Type PCB | ||
Impedance 50Ω | ||
Orientation Straight | ||
Connector Gender Female | ||
Size Standard | ||
Bulkhead No | ||
Operating Frequency 4GHz | ||
Body Plating Nickel | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 85°C | ||
Polarity Normal | ||
Series BNC | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- US
TE Connectivity 50 Ohm RF Coaxial BNC Connectors - Vertical Metalized PCB Mount Jacks
A range of vertical metalized nickel plated PCB mount RF Coaxial BNC jack connectors with a VALOX dielectric. These BNC PCB mount RF Coax jack connectors have a variety of body and contact plating options, please refer to additional data table for more details.
TE Connectivity BNC RF Coaxial Connectors
Related links
- TE Connectivity BNC Series PCB Female BNC Straight Body Solder
- TE Connectivity BNC Series PCB Female BNC Right Angle Body Solder
- TE Connectivity BNC Series PCB Female BNC Right Angle Body Solder
- TE Connectivity BNC Series PCB Female BNC Straight Body
- TE Connectivity BNC Series Panel Mount Female BNC Straight Body Solder
- TE Connectivity BNC Series Cable Female BNC Straight Body Solder
- TE Connectivity BNC Series Flange Female BNC Straight Body Solder
- TE Connectivity BNC Series Panel 50 Ω Straight Body Solder

