TE Connectivity, Jack PCB Mount BNC Connector, 50Ω, Through Hole Termination, Right Angle Body

Unavailable
RS will no longer stock this product.
RS Stock No.:
165-0953
Mfr. Part No.:
5413631-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coaxial Connector Type

BNC Connector

Gender

Female

Mounting Type

PCB Mount

Impedance

50Ω

Termination Method

Through Hole

Body Orientation

Right Angle

Bulkhead

Yes

Operating Frequency

0 to 4GHz

Body Plating

Nickel

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+85°C

Contact Material

Beryllium Copper

Contact Plating

Gold

COO (Country of Origin):
US