TE Connectivity, Jack Panel Mount BNC Connector, 75Ω, Crimp Termination, Straight Body
- RS Stock No.:
- 164-9424
- Mfr. Part No.:
- 5-1634516-5
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 164-9424
- Mfr. Part No.:
- 5-1634516-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coaxial Connector Type | BNC Connector | |
| Gender | Female | |
| Mounting Type | Panel Mount | |
| Impedance | 75Ω | |
| Termination Method | Crimp | |
| Body Orientation | Straight | |
| Cable Type | RG140/U, RG210/U, RG59 B/U, RG62 A/U | |
| Bulkhead | Yes | |
| Operating Frequency | 0 to 2GHz | |
| Body Plating | Nickel | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +85°C | |
| Contact Material | Brass | |
| Contact Plating | Gold over Nickel over Copper | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coaxial Connector Type BNC Connector | ||
Gender Female | ||
Mounting Type Panel Mount | ||
Impedance 75Ω | ||
Termination Method Crimp | ||
Body Orientation Straight | ||
Cable Type RG140/U, RG210/U, RG59 B/U, RG62 A/U | ||
Bulkhead Yes | ||
Operating Frequency 0 to 2GHz | ||
Body Plating Nickel | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +85°C | ||
Contact Material Brass | ||
Contact Plating Gold over Nickel over Copper | ||

