TE Connectivity Greenpar Series, Jack PCB Mount BNC Connector, 75Ω, Through Hole Termination, Straight Body

Unavailable
RS will no longer stock this product.
RS Stock No.:
164-8658
Mfr. Part No.:
5-1634503-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Female

Coaxial Connector Type

BNC Connector

Mounting Type

PCB Mount

Impedance

75Ω

Termination Method

Through Hole

Body Orientation

Straight

Bulkhead

No

Operating Frequency

0 to 2GHz

Minimum Operating Temperature

-55°C

Body Plating

Nickel

Maximum Operating Temperature

+85°C

Series

Greenpar

Contact Material

Phosphor Bronze

Contact Plating

Gold