TE Connectivity BNC Series Panel Mount Female BNC, 50 Ω, Straight Body Crimp
- RS Stock No.:
- 164-4189
- Distrelec Article No.:
- 304-48-939
- Mfr. Part No.:
- 5228980-7
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 box of 100 units)*
£469.70
(exc. VAT)
£563.60
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 100 - 100 | £4.697 | £469.70 |
| 200 + | £4.363 | £436.30 |
*price indicative
- RS Stock No.:
- 164-4189
- Distrelec Article No.:
- 304-48-939
- Mfr. Part No.:
- 5228980-7
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Coaxial Connector | |
| Coaxial Connector Type | BNC | |
| Mount Type | Panel Mount | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Connector Gender | Female | |
| Cable Type | RG-174U, RG188/U, RG316/U | |
| Size | Standard | |
| Bulkhead | Yes | |
| Operating Frequency | 4GHz | |
| Body Plating | Nickel | |
| Minimum Operating Temperature | -55°C | |
| Polarity | Normal | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Female | |
| Series | BNC | |
| Standards/Approvals | No | |
| Contact Material | Beryllium Copper Alloy | |
| Contact Plating | Gold over Nickel | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Coaxial Connector | ||
Coaxial Connector Type BNC | ||
Mount Type Panel Mount | ||
Impedance 50Ω | ||
Orientation Straight | ||
Connector Gender Female | ||
Cable Type RG-174U, RG188/U, RG316/U | ||
Size Standard | ||
Bulkhead Yes | ||
Operating Frequency 4GHz | ||
Body Plating Nickel | ||
Minimum Operating Temperature -55°C | ||
Polarity Normal | ||
Termination Type Crimp | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Female | ||
Series BNC | ||
Standards/Approvals No | ||
Contact Material Beryllium Copper Alloy | ||
Contact Plating Gold over Nickel | ||
TE Connectivity 50 Ohm RF Coaxial BNC Connectors - Bulkhead Crimp Jack
50 ohm RF coaxial BNC bulkhead rear panel mount crimp jack connectors with a nickel plated brass body and gold plated brass contact. These 50 ohm RF coaxial BNC bulkhead jack connectors have dual crimp terminations apart from stock numbers 680-7462 , 821-2484 and 821-2614 which have a hex crimp, and are suitable for use with a variety of RF coaxial cables. All BNC connectors are supplied with jam nut, lockwasher and gasket.
TE Connectivity BNC RF Coaxial Connectors
Related links
- TE Connectivity BNC Series Panel Mount Female BNC Straight Body Crimp
- TE Connectivity BNC Series Panel Mount Female BNC Straight Body Crimp
- TE Connectivity BNC Series Panel Mount Female BNC Straight Body Solder
- TE Connectivity BNC Series Panel 50 Ω Straight Body Solder
- TE Connectivity BNC Series Cable Female BNC Straight Body Crimp
- TE Connectivity BNC Series Cable Female BNC Straight Body Crimp
- TE Connectivity BNC Series PCB Female BNC Right Angle Body Solder
- Telegartner BNC Series Panel Mount Female BNC Straight Body Crimp

