TE Connectivity 5414373 Series PCB Female BNC, 50 Ω, Right Angle Body Solder
- RS Stock No.:
- 164-2302
- Distrelec Article No.:
- 304-48-950
- Mfr. Part No.:
- 5414373-1
- Brand:
- TE Connectivity
Subtotal (1 tray of 50 units)*
£280.25
(exc. VAT)
£336.30
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 850 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 50 + | £5.605 | £280.25 |
*price indicative
- RS Stock No.:
- 164-2302
- Distrelec Article No.:
- 304-48-950
- Mfr. Part No.:
- 5414373-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Coaxial Connector | |
| Coaxial Connector Type | BNC | |
| Mount Type | PCB | |
| Impedance | 50Ω | |
| Connector Gender | Female | |
| Orientation | Right Angle | |
| Size | Standard | |
| Bulkhead | No | |
| Operating Frequency | 4GHz | |
| Minimum Operating Temperature | -65°C | |
| Body Plating | Nickel | |
| Maximum Operating Temperature | 165°C | |
| Termination Type | Solder | |
| Polarity | Normal | |
| Contact Gender | Female | |
| Series | 5414373 | |
| Standards/Approvals | No | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Coaxial Connector | ||
Coaxial Connector Type BNC | ||
Mount Type PCB | ||
Impedance 50Ω | ||
Connector Gender Female | ||
Orientation Right Angle | ||
Size Standard | ||
Bulkhead No | ||
Operating Frequency 4GHz | ||
Minimum Operating Temperature -65°C | ||
Body Plating Nickel | ||
Maximum Operating Temperature 165°C | ||
Termination Type Solder | ||
Polarity Normal | ||
Contact Gender Female | ||
Series 5414373 | ||
Standards/Approvals No | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
TE Connectivity 50 Ohm RF Coaxial BNC Connectors - Right Angle Metalized PCB Mount Jacks
50 Ohm right angle metalized RF coaxial PCB mount BNC jack connectors with gold plated centre contacts.
Stock numbers 821-8808 and 710-0205 are right angle BNC jack connectors with a nickel plated zinc body
Stock numbers 782-5590 and 713-0776 are right angle tin plated BNC jack connectors designed for rear panel mounting.
TE Connectivity BNC RF Coaxial Connectors
Related links
- TE Connectivity 5414373 Series PCB Female BNC Right Angle Body Solder
- TE Connectivity BNC Series PCB Female BNC Right Angle Body Solder
- TE Connectivity BNC Series PCB Female BNC Right Angle Body Solder
- TE Connectivity ZDC Series PCB Female BNC Right Angle Body Solder
- Telegartner BNC Series PCB Female BNC Right Angle Body Solder
- Staubli 67.9569 Series PCB Female BNC, Right Angle Body Solder
- Telegartner BNC Series PCB Female BNC Right Angle Body Solder
- RS PRO BNC Series PCB Female BNC Right Angle Body Solder

