TE Connectivity BNC Series Panel Mount Female BNC, 50 Ω, Straight Body Solder
- RS Stock No.:
- 164-2292
- Distrelec Article No.:
- 304-48-937
- Mfr. Part No.:
- 5227754-2
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 164-2292
- Distrelec Article No.:
- 304-48-937
- Mfr. Part No.:
- 5227754-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Coaxial Connector | |
| Coaxial Connector Type | BNC | |
| Mount Type | Panel Mount | |
| Impedance | 50Ω | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Size | Standard | |
| Bulkhead | Yes | |
| Operating Frequency | 4GHz | |
| Body Plating | Nickel | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 85°C | |
| Termination Type | Solder | |
| Polarity | Normal | |
| Series | BNC | |
| Contact Gender | Female | |
| Contact Material | Phosphor Bronze | |
| Standards/Approvals | No | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Coaxial Connector | ||
Coaxial Connector Type BNC | ||
Mount Type Panel Mount | ||
Impedance 50Ω | ||
Connector Gender Female | ||
Orientation Straight | ||
Size Standard | ||
Bulkhead Yes | ||
Operating Frequency 4GHz | ||
Body Plating Nickel | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 85°C | ||
Termination Type Solder | ||
Polarity Normal | ||
Series BNC | ||
Contact Gender Female | ||
Contact Material Phosphor Bronze | ||
Standards/Approvals No | ||
Contact Plating Gold | ||
TE Connectivity 50 Ohm RF Coaxial BNC Connectors - Bulkhead Solder Jacks
50 Ohm RF coaxial BNC bulkhead solder jack connectors with bayonet locking. These 50 Ohm RF coax BNC panel mount bulkhead jacks have a nickel plated body, gold contacts, a choice of dielectric material and are supplied with or without solder terminals. For details please see Additional Data Table
Stock number 745-5069 is a sealed bulkhead solder jack
Stock number 820-7644 is an isolated bulkhead solder jack with a tin plated centre contact
A bushing is available separately, see stock number 782-7596
TE Connectivity BNC RF Coaxial Connectors
Related links
- TE Connectivity BNC Series Panel Mount Female BNC Straight Body Solder
- TE Connectivity BNC Series Panel 50 Ω Straight Body Solder
- TE Connectivity BNC Series Panel Mount Female BNC Straight Body Crimp
- TE Connectivity BNC Series Panel Mount Female BNC Straight Body Crimp
- TE Connectivity AMP Series Panel Mount Female BNC Straight Body Solder
- TE Connectivity BNC Series PCB Female BNC Straight Body Solder
- TE Connectivity BNC Series PCB Female BNC Right Angle Body Solder
- TE Connectivity BNC Series PCB Female BNC Right Angle Body Solder

