TE Connectivity BNC Series Cable Male BNC, 50 Ω, Straight Body Solder
- RS Stock No.:
- 164-0944
- Mfr. Part No.:
- RBD-50-M-00
- Brand:
- TE Connectivity
Subtotal (1 bag of 5 units)*
£306.82
(exc. VAT)
£368.185
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 10 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 5 + | £61.364 | £306.82 |
*price indicative
- RS Stock No.:
- 164-0944
- Mfr. Part No.:
- RBD-50-M-00
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coaxial Connector Type | BNC | |
| Product Type | Coaxial Connector | |
| Mount Type | Cable | |
| Impedance | 50Ω | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Cable Type | RG-141, RG142, RG303, RG400, RG58 | |
| Size | Standard | |
| Bulkhead | No | |
| Operating Frequency | 11GHz | |
| Minimum Operating Temperature | -55°C | |
| Body Plating | Nickel | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 155°C | |
| Polarity | Normal | |
| Contact Gender | Male | |
| Series | BNC | |
| Contact Material | Brass | |
| Standards/Approvals | No | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coaxial Connector Type BNC | ||
Product Type Coaxial Connector | ||
Mount Type Cable | ||
Impedance 50Ω | ||
Connector Gender Male | ||
Orientation Straight | ||
Cable Type RG-141, RG142, RG303, RG400, RG58 | ||
Size Standard | ||
Bulkhead No | ||
Operating Frequency 11GHz | ||
Minimum Operating Temperature -55°C | ||
Body Plating Nickel | ||
Termination Type Solder | ||
Maximum Operating Temperature 155°C | ||
Polarity Normal | ||
Contact Gender Male | ||
Series BNC | ||
Contact Material Brass | ||
Standards/Approvals No | ||
Contact Plating Gold | ||
Non Compliant
TE Connectivity BNC Plugs
TE Connectivity BNC RF Coaxial Connectors
Related links
- TE Connectivity BNC Series Cable Male BNC Straight Body Solder
- TE Connectivity BNC Series Cable Male BNC Straight Body Solder
- TE Connectivity TNC Series Cable Male TNC Straight Body Solder
- TE Connectivity BNC Series Flange 75 Ω Straight Body Solder
- TE Connectivity BNC Series PCB Female BNC Right Angle Body Solder
- TE Connectivity BNC Series PCB Female BNC Straight Body Solder
- TE Connectivity BNC Series Panel Mount Female BNC Straight Body Solder
- Draw Wires & Fish Tapes

