TE Connectivity BNC Series Panel, Panel Mount Female BNC, 50 Ω, Straight, Straight Body Solder
- RS Stock No.:
- 163-9368
- Mfr. Part No.:
- 1-1337450-0
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 163-9368
- Mfr. Part No.:
- 1-1337450-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Coaxial Connector | |
| Coaxial Connector Type | BNC | |
| Mount Type | Panel, Panel Mount | |
| Impedance | 50Ω | |
| Orientation | Straight, Straight | |
| Connector Gender | Female | |
| Size | Standard | |
| Bulkhead | Yes | |
| Operating Frequency | 4GHz | |
| Minimum Operating Temperature | -65°C | |
| Body Plating | Silver, Silver | |
| Polarity | Normal | |
| Maximum Operating Temperature | 165°C | |
| Termination Type | Solder | |
| Contact Gender | Female | |
| Series | BNC | |
| Standards/Approvals | No | |
| Contact Material | Brass, Brass | |
| Contact Plating | Silver, Silver | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Coaxial Connector | ||
Coaxial Connector Type BNC | ||
Mount Type Panel, Panel Mount | ||
Impedance 50Ω | ||
Orientation Straight, Straight | ||
Connector Gender Female | ||
Size Standard | ||
Bulkhead Yes | ||
Operating Frequency 4GHz | ||
Minimum Operating Temperature -65°C | ||
Body Plating Silver, Silver | ||
Polarity Normal | ||
Maximum Operating Temperature 165°C | ||
Termination Type Solder | ||
Contact Gender Female | ||
Series BNC | ||
Standards/Approvals No | ||
Contact Material Brass, Brass | ||
Contact Plating Silver, Silver | ||
Bulkhead sockets
TE Connectivity BNC Silver Plated
Brass bodied connectors with PTFE insulators. For information regarding appropriate crimp tooling refer to the Connector/Cable/Tooling Compatibility table at the beginning of this section.
Note
Panel cut-out tooling :- stock no. 607-718 for use with Bulkhead/Insulated sockets.
Related links
- TE Connectivity BNC Series Panel 50 Ω Straight Body Solder
- TE Connectivity BNC Series Panel Mount Female BNC Straight Body Solder
- TE Connectivity BNC Series Cable Female BNC Straight Body Solder
- TE Connectivity BNC Series PCB Female BNC Straight Body Solder
- TE Connectivity Greenpar Series Panel Mount Female BNC Straight Body Solder
- TE Connectivity Greenpar Series Panel Mount Female BNC Straight Body Solder
- TE Connectivity BNC Series Panel Mount Female BNC Straight Body Crimp
- TE Connectivity BNC Series Panel Mount Female BNC Straight Body Crimp

