Amphenol RF BNC Series Cable Male BNC, 50 Ω, Straight Body Crimp
- RS Stock No.:
- 161-7201
- Mfr. Part No.:
- B1121A1-ND3G-1A-50
- Brand:
- Amphenol RF
Subtotal (1 bag of 100 units)*
£254.40
(exc. VAT)
£305.30
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Bag* |
|---|---|---|
| 100 + | £2.544 | £254.40 |
*price indicative
- RS Stock No.:
- 161-7201
- Mfr. Part No.:
- B1121A1-ND3G-1A-50
- Brand:
- Amphenol RF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol RF | |
| Product Type | Coaxial Connector | |
| Coaxial Connector Type | BNC | |
| Mount Type | Cable | |
| Impedance | 50Ω | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Size | Standard | |
| Bulkhead | No | |
| Body Plating | Nickel | |
| Polarity | Standard | |
| Termination Type | Crimp | |
| Series | BNC | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Contact Material | Brass | |
| Contact Plating | Gold over Nickel | |
| Select all | ||
|---|---|---|
Brand Amphenol RF | ||
Product Type Coaxial Connector | ||
Coaxial Connector Type BNC | ||
Mount Type Cable | ||
Impedance 50Ω | ||
Connector Gender Male | ||
Orientation Straight | ||
Size Standard | ||
Bulkhead No | ||
Body Plating Nickel | ||
Polarity Standard | ||
Termination Type Crimp | ||
Series BNC | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
Contact Material Brass | ||
Contact Plating Gold over Nickel | ||
The Amphenol industrial connector is BNC crimp plug s and jacks with cable mounting type and crimp termination connector contact.
Impedance: 50 Ohm
Related links
- Amphenol RF BNC Series Cable Male BNC Straight Body Crimp
- Amphenol RF BNC Series Cable Male BNC Straight Body Crimp
- Amphenol RF BNC Series Cable Male BNC Right Angle Body Crimp
- Amphenol RF BNC Series Cable Female BNC Straight Body Crimp
- Amphenol RF BNC Series Panel Mount Female BNC Straight Body Crimp
- Amphenol RF BNC Series Cable Male BNC Straight Body Clamp
- Amphenol RF BNC Series Panel Mount Female BNC Straight Body Solder
- Amphenol RF BNC Series Flange Male BNC Straight Body Solder

