Amphenol RF BNC Series Cable Male BNC, 50 Ω, Straight Body Crimp
- RS Stock No.:
- 144-0899
- Mfr. Part No.:
- 112514
- Brand:
- Amphenol RF
Bulk discount available
Subtotal (1 pack of 2 units)*
£5.60
(exc. VAT)
£6.72
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 510 unit(s) ready to ship
- Plus 186 unit(s) ready to ship from another location
- Plus 40 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 18 | £2.80 | £5.60 |
| 20 - 38 | £2.475 | £4.95 |
| 40 - 98 | £2.345 | £4.69 |
| 100 - 198 | £2.225 | £4.45 |
| 200 + | £2.115 | £4.23 |
*price indicative
- RS Stock No.:
- 144-0899
- Mfr. Part No.:
- 112514
- Brand:
- Amphenol RF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol RF | |
| Coaxial Connector Type | BNC | |
| Product Type | Coaxial Connector | |
| Mount Type | Cable | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Connector Gender | Male | |
| Cable Type | RG400, RG223, RG142, RG55 | |
| Size | Standard | |
| Bulkhead | No | |
| Operating Frequency | 4GHz | |
| Minimum Operating Temperature | -40°C | |
| Body Plating | Nickel | |
| Maximum Operating Temperature | 85°C | |
| Termination Type | Crimp | |
| Polarity | Normal | |
| Series | BNC | |
| Contact Gender | Male | |
| Contact Material | Brass | |
| Standards/Approvals | No | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Amphenol RF | ||
Coaxial Connector Type BNC | ||
Product Type Coaxial Connector | ||
Mount Type Cable | ||
Impedance 50Ω | ||
Orientation Straight | ||
Connector Gender Male | ||
Cable Type RG400, RG223, RG142, RG55 | ||
Size Standard | ||
Bulkhead No | ||
Operating Frequency 4GHz | ||
Minimum Operating Temperature -40°C | ||
Body Plating Nickel | ||
Maximum Operating Temperature 85°C | ||
Termination Type Crimp | ||
Polarity Normal | ||
Series BNC | ||
Contact Gender Male | ||
Contact Material Brass | ||
Standards/Approvals No | ||
Contact Plating Gold | ||
The Connex BNC connectors are made to a high quality level. Medium size coaxial connectors with bayonet lock. 50 ohm impedance for applications up to 4 GHz and 75 ohm impedance up to 2 GHz. 75 Ohm Series Within the internationally standardized BNC mating face dimensions, a perfect 75 ohm characteristic impedance cannot be realized. However, at frequencies up to 1000 MHz, the small impedance deviation is negligible for practical applications. Connex true 75 ohm connectors with a typical VSWR reading of 1.06:1 at 2000 MHz are identified by an asterisk following the part number. All 75 ohm BNC connectors and 50 ohm BNC connectors are intermateable without restrictions.
Bayonet coupling mechanism provides positive, quick mating and un-mating
50 Ω and 75 Ω impedance designs allow customers to match impedance to system requirements
Connectors are available for military, industrial and commercial applications
RF Connector, BNC Straight Crimp Plug for RG-55, RG-142, RG-223, 50 Ohm
Related links
- Amphenol RF BNC Series Cable Male BNC Straight Body Crimp
- Amphenol RF BNC Series Cable Male BNC Straight Body Crimp
- Amphenol RF BNC Series Cable Male BNC Right Angle Body Crimp
- Amphenol RF BNC Series Cable Male BNC Right Angle Body Crimp
- Amphenol RF BNC Series Cable Male BNC Straight Body Clamp
- Amphenol RF BNC Series Cable Male BNC Straight Body Clamp
- Amphenol RF BNC Series Cable Female BNC Straight Body Crimp
- Amphenol RF BNC Series Cable Female BNC Straight Body Crimp

