Amphenol RF BNC Series, Jack PCB Mount BNC Connector, 50Ω, Through Hole Termination, Right Angle Body
- RS Stock No.:
- 143-9721
- Mfr. Part No.:
- 031-5431-10RFX
- Brand:
- Amphenol RF
Stock information currently inaccessible
- RS Stock No.:
- 143-9721
- Mfr. Part No.:
- 031-5431-10RFX
- Brand:
- Amphenol RF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol RF | |
| Coaxial Connector Type | BNC Connector | |
| Gender | Female | |
| Mounting Type | PCB Mount | |
| Impedance | 50Ω | |
| Termination Method | Through Hole | |
| Body Orientation | Right Angle | |
| Size | Standard | |
| Bulkhead | Yes | |
| Operating Frequency | 1GHz | |
| Body Plating | Nickel | |
| Minimum Operating Temperature | -55°C | |
| Polarity | Normal | |
| Maximum Operating Temperature | +85°C | |
| Series | BNC | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Amphenol RF | ||
Coaxial Connector Type BNC Connector | ||
Gender Female | ||
Mounting Type PCB Mount | ||
Impedance 50Ω | ||
Termination Method Through Hole | ||
Body Orientation Right Angle | ||
Size Standard | ||
Bulkhead Yes | ||
Operating Frequency 1GHz | ||
Body Plating Nickel | ||
Minimum Operating Temperature -55°C | ||
Polarity Normal | ||
Maximum Operating Temperature +85°C | ||
Series BNC | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
The BNC is a bayonet style connector allowing for quick connect and disconnect with a positive locking mechanism. Mating is achieved with just a quarter turn of the coupling nut. With a classic, dependable design, BNCs are suited to accommodate a large variety of RG and industry standard cables, in a variety of termination styles. Amphenol offers a full line of BNCs in a multitude of options. From 50 Ω to 75 Ω Impedance, Commercial to Military grade, BNC connectors are miniature, lightweight and reliable. A full line of printed circuit board receptacles, bulkhead receptacles, reverse-polarity connectors, resistor terminations, and other accessories complement the product offering.
Bayonet coupling mechanism provides positive, quick mating and un-mating
50 Ω and 75 Ω impedance designs allow customers to match impedance to system requirements
Connectors are available for military, industrial and commercial applications
RF Connector, BNC Right Angle PCB Jack, Through Hole, Bulkhead, 50 Ohm

