Amphenol RF BNC Series, jack Cable Mount BNC Connector, 50Ω, Crimp Termination, Straight Body
- RS Stock No.:
- 143-9710
- Mfr. Part No.:
- 000-36800-RFX
- Brand:
- Amphenol RF
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 143-9710
- Mfr. Part No.:
- 000-36800-RFX
- Brand:
- Amphenol RF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol RF | |
| Gender | Female | |
| Coaxial Connector Type | BNC Connector | |
| Mounting Type | Cable Mount | |
| Impedance | 50Ω | |
| Termination Method | Crimp | |
| Body Orientation | Straight | |
| Cable Type | BELDEN 9907, BELDEN B7806A, LMR-195, RG141, RG303, RG58, RG58A, RG58B, RG58C | |
| Size | Standard | |
| Bulkhead | No | |
| Operating Frequency | 4GHz | |
| Minimum Operating Temperature | -65°C | |
| Body Plating | Nickel | |
| Maximum Operating Temperature | +165°C | |
| Polarity | Normal | |
| Series | BNC | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Amphenol RF | ||
Gender Female | ||
Coaxial Connector Type BNC Connector | ||
Mounting Type Cable Mount | ||
Impedance 50Ω | ||
Termination Method Crimp | ||
Body Orientation Straight | ||
Cable Type BELDEN 9907, BELDEN B7806A, LMR-195, RG141, RG303, RG58, RG58A, RG58B, RG58C | ||
Size Standard | ||
Bulkhead No | ||
Operating Frequency 4GHz | ||
Minimum Operating Temperature -65°C | ||
Body Plating Nickel | ||
Maximum Operating Temperature +165°C | ||
Polarity Normal | ||
Series BNC | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
The BNC is a bayonet style connector allowing for quick connect and disconnect with a positive locking mechanism. Mating is achieved with just a quarter turn of the coupling nut. With a classic, dependable design, BNCs are suited to accommodate a large variety of RG and industry standard cables, in a variety of termination styles. Amphenol offers a full line of BNCs in a multitude of options. From 50 Ω to 75 Ω Impedance, Commercial to Military grade, BNC connectors are miniature, lightweight and reliable. A full line of printed circuit board receptacles, bulkhead receptacles, reverse-polarity connectors, resistor terminations, and other accessories complement the product offering.
Bayonet coupling mechanism provides positive, quick mating and un-mating
50 Ω and 75 Ω impedance designs allow customers to match impedance to system requirements
Connectors are available for military, industrial and commercial applications
RF Connector, BNC Straight Crimp Jack for RG-58, RG-141, RG-142A, 50 Ohm

