Amphenol RF BNC Series, Plug Cable Mount BNC Connector, 50Ω, Crimp Termination, Straight Body
- RS Stock No.:
- 143-9708
- Mfr. Part No.:
- 031-320-RFX
- Brand:
- Amphenol RF
Subtotal (1 bag of 500 units)*
£799.50
(exc. VAT)
£959.50
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Bag* |
|---|---|---|
| 500 + | £1.599 | £799.50 |
*price indicative
- RS Stock No.:
- 143-9708
- Mfr. Part No.:
- 031-320-RFX
- Brand:
- Amphenol RF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol RF | |
| Gender | Male | |
| Coaxial Connector Type | BNC Connector | |
| Mounting Type | Cable Mount | |
| Impedance | 50Ω | |
| Termination Method | Crimp | |
| Body Orientation | Straight | |
| Cable Type | BELDEN 9907, BELDEN B7806A, LMR-195, RG141, RG303, RG58, RG58A, RG58B, RG58C | |
| Size | Standard | |
| Bulkhead | No | |
| Operating Frequency | 4GHz | |
| Body Plating | Nickel | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | +165°C | |
| Polarity | Normal | |
| Series | BNC | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Amphenol RF | ||
Gender Male | ||
Coaxial Connector Type BNC Connector | ||
Mounting Type Cable Mount | ||
Impedance 50Ω | ||
Termination Method Crimp | ||
Body Orientation Straight | ||
Cable Type BELDEN 9907, BELDEN B7806A, LMR-195, RG141, RG303, RG58, RG58A, RG58B, RG58C | ||
Size Standard | ||
Bulkhead No | ||
Operating Frequency 4GHz | ||
Body Plating Nickel | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature +165°C | ||
Polarity Normal | ||
Series BNC | ||
Contact Material Brass | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- TW
Bayonet coupling mechanism provides positive, quick mating and un-mating
50 Ω and 75 Ω impedance designs allow customers to match impedance to system requirements
Connectors are available for military, industrial and commercial applications
RF Connector, BNC Straight Crimp Plug for RG-58, 50 Ohm

