TE Connectivity, Plug Cable Mount BNC Connector, 50Ω, Through Hole Termination, Straight Body
- RS Stock No.:
- 135-5011
- Mfr. Part No.:
- 1-1478401-0
- Brand:
- TE Connectivity
Subtotal (1 box of 50 units)*
£206.85
(exc. VAT)
£248.20
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | £4.137 | £206.85 |
*price indicative
- RS Stock No.:
- 135-5011
- Mfr. Part No.:
- 1-1478401-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coaxial Connector Type | BNC Connector | |
| Gender | Male | |
| Mounting Type | Cable Mount | |
| Impedance | 50Ω | |
| Termination Method | Through Hole | |
| Body Orientation | Straight | |
| Cable Type | RG141 A/U, RG58 C/U | |
| Bulkhead | No | |
| Operating Frequency | 0 to 4GHz | |
| Body Plating | Silver | |
| Contact Material | Brass | |
| Contact Plating | Silver | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coaxial Connector Type BNC Connector | ||
Gender Male | ||
Mounting Type Cable Mount | ||
Impedance 50Ω | ||
Termination Method Through Hole | ||
Body Orientation Straight | ||
Cable Type RG141 A/U, RG58 C/U | ||
Bulkhead No | ||
Operating Frequency 0 to 4GHz | ||
Body Plating Silver | ||
Contact Material Brass | ||
Contact Plating Silver | ||
TE Connectivity 50 Ohm BNC Connectors - Professional Grade Solder Plug
Professional Grade 50 Ohm BNC solder plugs with a PTFE dielectric, silver plated brass body and solder/clamp coaxial cable termination (stock number 680-7318 has MIL clamp termination). These Professional Grade 50 Ohm solder plugs are suitable for use with the following coaxial cable types:
Stock number 423-1927 is suitable for use with RG-58 C/U, RG-141 A/U, URM43, URM76 coaxial cable types
Stock number 423-1955 is suitable for use with RG-174 A/U, RG-188 A/U, RG-316/U, URM95 coaxial cable types
Stock number 680-7318 is suitable for use with RG-58 C/U, RG-141 A/U, URM43, URM 76 and KX15 coaxial cable types
Stock number 423-1961 is suitable for use with RG-179 B/U, RG-187 A/U and URM 111 coaxial cable types
Stock number 423-1927 is suitable for use with RG-58 C/U, RG-141 A/U, URM43, URM76 coaxial cable types
Stock number 423-1955 is suitable for use with RG-174 A/U, RG-188 A/U, RG-316/U, URM95 coaxial cable types
Stock number 680-7318 is suitable for use with RG-58 C/U, RG-141 A/U, URM43, URM 76 and KX15 coaxial cable types
Stock number 423-1961 is suitable for use with RG-179 B/U, RG-187 A/U and URM 111 coaxial cable types

TE Connectivity BNC RF Coaxial Connectors

