The Laird Connectivity SaBLE-x-R2 is an Evaluation Kit with PCB Trace Antenna. SaBLE-x-R2 module fully supports the single mode Bluetooth Low Energy operation and the output power can support class 2.
128 kB Flash/20 kB SRAM Size: 11.6 mm x 17.9 mm x 2.4 mm Operating Voltage: 1.8V to 3.8V Operating Temperature: -40 to +85C 61μA/MHz Active CPU Current