Ezurio Bluetooth Module 5.0
- RS Stock No.:
- 243-0719
- Mfr. Part No.:
- 450-0144C
- Brand:
- Ezurio
Stock information currently inaccessible
- RS Stock No.:
- 243-0719
- Mfr. Part No.:
- 450-0144C
- Brand:
- Ezurio
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ezurio | |
| Bluetooth Class | Class 2 | |
| Product Type | Bluetooth Module | |
| Bluetooth Version | 5.0 | |
| Data Rate | 1Mbps | |
| Maximum Output Power | 5dBm | |
| Receiver Sensitivity | -96dBm | |
| Frequency | 2.48GHz | |
| Interface Type | UART, IIC, SPI, ADC, JTAG, PWM, GPIO | |
| Minimum Supply Voltage | 1.8V | |
| Maximum Supply Voltage | 3.8V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | EU, ISED, UKCA, RoHS, FCC, REACH, AS/NZS, MIC | |
| Series | 450 | |
| Height | 2.3mm | |
| Length | 11.6mm | |
| Width | 17.9 mm | |
| Select all | ||
|---|---|---|
Brand Ezurio | ||
Bluetooth Class Class 2 | ||
Product Type Bluetooth Module | ||
Bluetooth Version 5.0 | ||
Data Rate 1Mbps | ||
Maximum Output Power 5dBm | ||
Receiver Sensitivity -96dBm | ||
Frequency 2.48GHz | ||
Interface Type UART, IIC, SPI, ADC, JTAG, PWM, GPIO | ||
Minimum Supply Voltage 1.8V | ||
Maximum Supply Voltage 3.8V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals EU, ISED, UKCA, RoHS, FCC, REACH, AS/NZS, MIC | ||
Series 450 | ||
Height 2.3mm | ||
Length 11.6mm | ||
Width 17.9 mm | ||
- COO (Country of Origin):
- TW
THE LAIRD CONNECTIVITY SaBLE-x-R2 is a certified Bluetooth low energy module built to deliver unmatched RF and power performance. The SaBLE-x-R2 builds on the field-proven hardware of the SaBLE-x to provide a simple, easy upgrade path for Bluetooth 5 connectivity. Built to remove complexity and accelerate development time, the module is pin-to-pin compatible with the original SaBLE-x hardware, which means upgrading to R2 does not require any PCB, footprint, or hardware changes in any existing SaBLE-x board layout.
Footprint 11.6 mm x 17.9 mm x 2.3 mm
Operating Temperature -40 to +85° C
Operating Voltage 1.8 V to 3.8 V
Average Power Consumption <10 μA for one second Bluetooth LE connection interval
