SAM Blow Gun, 1/4 in Air Inlet (BSP)
- RS Stock No.:
- 666-502
- Mfr. Part No.:
- RC090
- Brand:
- SAM
Subtotal (1 unit)*
£19.12
(exc. VAT)
£22.94
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £19.12 |
*price indicative
- RS Stock No.:
- 666-502
- Mfr. Part No.:
- RC090
- Brand:
- SAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Inlet Size | 1/4 in | |
| Product Type | Blow Gun | |
| Overall Length | 170mm | |
| Material | Composite | |
| Overall Width | 23mm | |
| Overall Height | 150mm | |
| Standards/Approvals | ISO 28927-2 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Inlet Size 1/4 in | ||
Product Type Blow Gun | ||
Overall Length 170mm | ||
Material Composite | ||
Overall Width 23mm | ||
Overall Height 150mm | ||
Standards/Approvals ISO 28927-2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The SAM Composite blower is an economical blowgun designed for effective Air delivery in various applications. Its Compact length of 170 mm makes it an Ideal tool for precision tasks, ensuring that Air is efficiently directed where it is needed most. Manufactured under stringent standards, this blowgun complies with key directives, assuring users of its reliability and safety. With a robust design and high-quality materials, the composite blower stands out as a practical solution for both professional and personal use, providing a balance of performance and durability.
Economically designed for budget conscious users without compromising quality
Lightweight at just 122 grams for ease of handling during prolonged use
Meets multiple standards including 2006/42/CE and ISO certifications for enhanced safety
Compact dimensions with a length of 170 mm for versatile usage in tight spaces
Comes with a guarantee ensuring reliability and peace of mind for customers
Constructed from composite materials for durability and resistance to wear
Offers a 1/4 C mm connection making it compatible with a variety of Air compressor setups
Related links
- SAM Blow Gun, 1/4 in Air Inlet (BSP)
- SAM Blow Gun, 1/4in Air Inlet (BSP)
- SAM Air Blow Gun, 1/4 in Air Inlet (BSP)
- SAM 6.3 bar Blow Gun, 1/4 in Air Inlet (BSP)
- RS PRO 16 bar Blow Gun, 1/4 in Air Inlet (BSP)
- Bahco 6.3 bar Blow Gun, 1/4 in Air Inlet (BSP)
- Facom Blow Gun, 1/4 in Air Inlet (BSP)
- Legris 10 bar Blow Gun, 1/4 in Air Inlet (BSP)
