CEJN 16 bar Blow Gun, 1/4 in Rc Air Inlet (BSP)
- RS Stock No.:
- 631-141
- Mfr. Part No.:
- 112087300
- Brand:
- CEJN
Subtotal (1 unit)*
£49.00
(exc. VAT)
£58.80
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £49.00 |
*price indicative
- RS Stock No.:
- 631-141
- Mfr. Part No.:
- 112087300
- Brand:
- CEJN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CEJN | |
| Product Type | Blow Gun | |
| Inlet Size | 1/4 in Rc | |
| Sound Level | 96dB | |
| Operating Pressure | 16bar | |
| Inlet Thread Standard | 1/4 Rc | |
| Nozzle Material | Brass | |
| Nozzle Length | 300mm | |
| Material | Stainless Steel (Valve), Brass (Tube), Polyamide 66 | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand CEJN | ||
Product Type Blow Gun | ||
Inlet Size 1/4 in Rc | ||
Sound Level 96dB | ||
Operating Pressure 16bar | ||
Inlet Thread Standard 1/4 Rc | ||
Nozzle Material Brass | ||
Nozzle Length 300mm | ||
Material Stainless Steel (Valve), Brass (Tube), Polyamide 66 | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- SE
The CEJN Detect blow gun is made of food-grade plastic, is developed to improve food safety. Its fully detectable components eliminate the risk of accidental contamination during the manufacturing process.
Tube is fixed
Body material is PA66
Tube material is Brass
Valve material is Stainless steel
Media is Air
Related links
- CEJN 16 bar Blow Gun, 1/4 in Rc Air Inlet (BSP)
- CEJN 16 bar 208 Detect Blow Gun, 1/4 in Rc Air Inlet (BSP)
- CEJN 16 bar Standard Gun, 1/4 in Rc Air Inlet (BSP)
- CEJN 16 bar Blow Gun, 1/4 in Air Inlet (BSP)
- CEJN 16 bar MultiFLOW Air & Fluid Gun, 1/2 in G Air Inlet (BSP)
- CEJN 16 bar MultiFLOW Air & Fluid Gun, 1/4 in NPT Air Inlet (BSP)
- CEJN 16 bar Hi Vis Gun, 1/4 in NPT Air Inlet (BSP)
- CEJN 16 bar MultiFLOW Air & Fluid Gun, 1/4 in G Air Inlet (BSP)
