CEJN 16 bar Blow Gun, 1/4 in Rc Air Inlet (BSP)

Subtotal (1 unit)*

£53.39

(exc. VAT)

£64.07

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£53.39

*price indicative

RS Stock No.:
631-144
Mfr. Part No.:
112087500
Brand:
CEJN
Find similar products by selecting one or more attributes.
Select all

Brand

CEJN

Product Type

Blow Gun

Inlet Size

1/4 in Rc

Operating Pressure

16bar

Sound Level

96dB

Inlet Thread Standard

1/4 Rc

Overall Length

500mm

Nozzle Material

Brass

Material

Stainless Steel (Valve), Brass (Tube), Polyamide 66

Nozzle Length

500mm

Standards/Approvals

ISO

COO (Country of Origin):
SE
The CEJN Detect blow gun is made of food-grade plastic, is developed to improve food safety. Its fully detectable components eliminate the risk of accidental contamination during the manufacturing process.

Tube is fixed

Body material is PA66

Tube material is Brass

Valve material is Stainless steel

Media is Air

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy