PREVOST Air Blow Gun, 5 mm Air Inlet (BSP)
- RS Stock No.:
- 629-807
- Mfr. Part No.:
- BGK PISBM54
- Brand:
- PREVOST
Subtotal (1 unit)*
£79.68
(exc. VAT)
£95.62
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £79.68 |
*price indicative
- RS Stock No.:
- 629-807
- Mfr. Part No.:
- BGK PISBM54
- Brand:
- PREVOST
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREVOST | |
| Product Type | Air Blow Gun | |
| Inlet Size | 5 mm | |
| Overall Length | 4m | |
| Nozzle Material | Metallic | |
| Standards/Approvals | ISO 6150B | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Product Type Air Blow Gun | ||
Inlet Size 5 mm | ||
Overall Length 4m | ||
Nozzle Material Metallic | ||
Standards/Approvals ISO 6150B | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The PREVOST Blow Gun Kits include a blower gun, a spiral hose, and a safety quick coupling for secure and efficient use. The blower gun delivers powerful compressed air for cleaning and drying tasks. The spiral hose offers flexibility and easy handling during operation. The safety quick coupling ensures fast, leak-free connections, enhancing overall convenience and safety.
ISO 6150B profile
Related links
- PREVOST Air Blow Gun, 5 mm Air Inlet (BSP)
- PREVOST Air Blow Gun, 6.5 mm Air Inlet (BSP)
- PREVOST 10.00 bar Air Blow Gun, 1/4 in Air Inlet (BSP)
- PREVOST 12 bar Air Blow Gun, European 7.4 Air Inlet (BSP)
- PREVOST 12 bar Blow Gun, G 1/4 in Air Inlet (BSP)
- HAZET 8 bar Air Blow Gun, 1/4 in Air Inlet (BSP)
- PREVOST 12 bar Air Blow Gun, ARO 6 Air Inlet (BSP)
- PREVOST 12 bar Air Blow Gun, ISOB 6 Air Inlet (BSP)
