PREVOST Air Blow Gun, 6.5 mm Air Inlet (BSP)
- RS Stock No.:
- 628-187
- Mfr. Part No.:
- BGK PISCM68
- Brand:
- PREVOST
Subtotal (1 unit)*
£104.43
(exc. VAT)
£125.32
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £104.43 |
*price indicative
- RS Stock No.:
- 628-187
- Mfr. Part No.:
- BGK PISCM68
- Brand:
- PREVOST
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREVOST | |
| Product Type | Air Blow Gun | |
| Inlet Size | 6.5 mm | |
| Overall Length | 8m | |
| Nozzle Material | Metallic | |
| Standards/Approvals | ISO 6150B | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Product Type Air Blow Gun | ||
Inlet Size 6.5 mm | ||
Overall Length 8m | ||
Nozzle Material Metallic | ||
Standards/Approvals ISO 6150B | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The PREVOST blow gun kit is expertly designed to ensure efficient air flow and ease of use when handling tasks requiring blowing and cleaning. With a focus on performance and safety, this kit features a durable construction that can withstand rigorous use. The integration of a spiral and safety quick coupling facilitates seamless connections with a variety of air supply systems. The inclusion of a specific profile—ISO 6150B—demonstrates commitment to industry standards, ensuring compatibility across numerous applications. Ideal for both professional and DIY environments, this blow gun kit enhances productivity while maintaining operator safety and comfort.
Engineered for optimal air flow to improve performance on various tasks
Features a sturdy design that ensures longevity and durability during use
Incorporates a safety quick coupling to enable swift and secure connections
Compliant with ISO 6150B profile for reliable integration with standard air systems
Lightweight construction enhances manoeuvrability and ease of handling
The blow gun's ergonomic design promotes user comfort during extended operation
Related links
- PREVOST Air Blow Gun, 6.5 mm Air Inlet (BSP)
- PREVOST Air Blow Gun, 5 mm Air Inlet (BSP)
- PREVOST 10.00 bar Air Blow Gun, 1/4 in Air Inlet (BSP)
- PREVOST 12 bar Blow Gun, G 1/4 in Air Inlet (BSP)
- PREVOST 12 bar Air Blow Gun, European 7.4 Air Inlet (BSP)
- PREVOST 6 bar Blow Gun, ARO 6 Air Inlet (BSP)
- PREVOST 12 bar Blow Gun, ISOB 6 Air Inlet (BSP)
- PREVOST 12 bar Air Blow Gun, ARO 6 Air Inlet (BSP)
