PREVOST Air Blow Gun, 5 mm Air Inlet (BSP)

Subtotal (1 unit)*

£82.83

(exc. VAT)

£99.40

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£82.83

*price indicative

RS Stock No.:
625-640
Mfr. Part No.:
BGK PASBM54
Brand:
PREVOST
Find similar products by selecting one or more attributes.
Select all

Brand

PREVOST

Inlet Size

5 mm

Product Type

Air Blow Gun

Overall Length

4m

Nozzle Material

Metallic

Standards/Approvals

ISO 6150B

RoHS Status: Exempt

COO (Country of Origin):
FR
The PREVOST blow gun kit is tailored for efficient and user-friendly operation, making it an essential addition for both professionals and DIY enthusiasts. With a lightweight design and robust construction, it ensures agility in various applications, from quick clean-ups to detailed tasks. The blow gun's ergonomic handle provides optimal comfort during extended use, while the integrated safety features enhance overall operational security. Designed in accordance with ISO 6150B standards, it ensures compatibility and efficiency. The meticulous design caters to the need for precision, ensuring that airflow is directed exactly where it’s needed. Suitable for multiple sectors, this blow gun kit elevates performance and reliability, establishing itself as a go-to solution for all blowing needs.

Lightweight construction for effortless handling

Ergonomic design promotes comfort during prolonged usage

Integrated safety quick coupling for secure connections

ISO 6150B compliance guarantees compatibility

Versatile application across various industries

Streamlined airflow direction enhances operational efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy