TE Connectivity, PIDG Insulated Crimp Blade Terminal 8.7mm Blade Length, 0.25mm² to 1.64mm², 22AWG to 16AWG, Red

Stock information currently inaccessible
RS Stock No.:
710-5329
Mfr. Part No.:
130861
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

PIDG

Gender

Male

Insulation

Insulated

Insulation Material

Nylon

Minimum Wire Size mm²

0.25mm²

Shrouded/Unshrouded

Unshrouded

Maximum Wire Size mm²

1.64mm²

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

16AWG

Overall Length

19.5mm

Blade Length

8.7mm

Inner Diameter

3.5mm

Blade Width

2.95mm

Blade Thickness

0.8mm

Hooked

No

Colour

Red

Contact Plating

Tin

Contact Material

Copper