- RS Stock No.:
- 267-7636
- Mfr. Part No.:
- 97 99 001
- Brand:
- Knipex
Discontinued product
- RS Stock No.:
- 267-7636
- Mfr. Part No.:
- 97 99 001
- Brand:
- Knipex
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
The Knipex blade terminal socket has surface made from tin.
Insulation material nylon
RoHS compliant
RoHS compliant
Specifications
Attribute | Value |
---|---|
Gender | Female |
Series Number | 97 |
Insulation | Nylon |
Insulation Material | Nylon |
Minimum Wire Size mm² | 0.5mm² |
Shrouded/Unshrouded | Shrouded |
Maximum Wire Size mm² | 1mm² |
Minimum Wire Size AWG | 22AWG |
Maximum Wire Size AWG | 16AWG |
Inner Diameter | 2.8mm |
Hooked | No |
Colour | Red |
Contact Plating | Tin Plated Brass |
Contact Material | Tin Plated Brass |
Related links
- Knipex, 97 99 0 Insulated Crimp Blade Terminal, 22AWG to 16AWG, Red
- Knipex Insulated Blade Terminal Socket, 0.5mm² to 1mm², 22AWG to 16AWG, Red
- Knipex Insulated Blade Terminal Socket, 4mm² to 6mm², 22AWG to...
- Knipex Insulated Blade Terminal Socket, 1.5mm² to 2.5mm², 16AWG to...
- Knipex Nylon Ring Terminal, M5 Stud Size, 0,5mm² to 1mm² Wire Size, Red
- Knipex Nylon Ring Terminal, M3 Stud Size, 0,5mm² to 1mm² Wire Size, Red
- Knipex, 97 99 0 Insulated Crimp Blade Terminal, 16AWG to 14AWG, Blue
- Knipex, 97 Yes, Brass Crimp Pin Connector, 22AWG to 16AWG, 4mm Pin...