Knipex Insulated Ring Terminal, M5 Stud Size, 0,5mm² to 1mm² Wire Size, Red

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
267-7660
Mfr. Part No.:
97 99 172
Brand:
Knipex
Find similar products by selecting one or more attributes.
Select all

Brand

Knipex

Series Number

97

Insulation

Insulated

Insulation Material

Nylon

Inner Ring Diameter

5mm

Minimum Wire Size mm²

0,5mm²

Maximum Wire Size mm²

1mm²

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

16AWG

Shrouded/Unshrouded

Shrouded

Stud Size

M5

Colour

Red

Contact Material

Copper Tin

Contact Plating

Tin Plated (Surface)

Maximum Operating Temperature

+105°C

RoHS Status: Not Applicable

COO (Country of Origin):
TW
The Knipex cable connector is made from copper and has surface made from tin.

Insulation material nylon

Standard DIN 46237