Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Connectors
Wire Terminals & Splices
Crimp Pin Connectors
Knipex, 97 Yes, Brass Crimp Pin Connector, 22AWG to 16AWG, 4mm Pin Diameter, 22mm Pin Length, Red
RS Stock No.:
267-7656
Mfr. Part No.:
97 99 150
Brand:
Knipex
View this category
Discontinued product
RS Stock No.:
267-7656
Mfr. Part No.:
97 99 150
Brand:
Knipex
Technical Reference
Legislation and Compliance
Product Details
Specifications
Datasheet - 97 99 150
RoHS Status: Not Applicable
Statement of conformity
COO (Country of Origin):
TW
The Knipex round pin plug is made from brass and has surface made from tin.
Insulation material nylon
Diameter 4 mm
Attribute
Value
Series
97
Series Number
97
Insulation
Yes
Insulation Material
Nylon
Overall Length
22mm
Minimum Wire Size AWG
22AWG
Maximum Wire Size AWG
16AWG
Pin Diameter
4mm
Pin Length
22mm
Colour
Red
Contact Plating
Brass
RS Stock No.:
267-7656
Mfr. Part No.:
97 99 150
Brand:
Knipex
Technical Reference
Legislation and Compliance
Product Details
Specifications
Datasheet - 97 99 150
RoHS Status: Not Applicable
Statement of conformity
COO (Country of Origin):
TW
The Knipex round pin plug is made from brass and has surface made from tin.
Insulation material nylon
Diameter 4 mm
Attribute
Value
Series
97
Series Number
97
Insulation
Yes
Insulation Material
Nylon
Overall Length
22mm
Minimum Wire Size AWG
22AWG
Maximum Wire Size AWG
16AWG
Pin Diameter
4mm
Pin Length
22mm
Colour
Red
Contact Plating
Brass
Related links
Knipex Brass Crimp Pin Connector 5mm Pin Diameter Blue
Knipex Red Tin 11 → 16 AWG
Knipex 14mm Pin Length Red
Knipex 18mm Pin Length Red
Knipex Nylon Crimp Blade Terminal Red
Knipex 8mm Pin Length Red
Knipex 7mm Pin Length Sliver
Knipex 4mm Stud Size, Red