Infineon BC848CWH6327XTSA1 NPN Transistor, 100 mA, 30 V, 3-Pin SOT-323
- RS Stock No.:
- 752-7937
- Mfr. Part No.:
- BC848CWH6327XTSA1
- Brand:
- Infineon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 752-7937
- Mfr. Part No.:
- BC848CWH6327XTSA1
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Related links
- onsemi BC848CWT1G Transistor 30 V, 3-Pin SOT-323
- Nexperia BC858W -100 mA PNP 3-Pin SOT-323
- onsemi BC858BWT1G Transistor -30 V, 3-Pin SOT-323
- Diodes Inc BC858CW-7-F Transistor -30 V, 3-Pin SOT-323
- onsemi Transistor 30 V, 3-Pin SOT-323
- Nexperia BCV61B Transistor 30 V, 3-Pin SOT-143B
- onsemi BC848BLT1G Transistor 30 V, 3-Pin SOT-23
- Diodes Inc Transistor -30 V, 3-Pin SOT-323
