Panasonic DSC2002R0L NPN Transistor, 500 mA, 50 V, 3-Pin Mini3 G3 B B

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
713-2854
Mfr. Part No.:
DSC2002R0L
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Transistor Type

NPN

Maximum DC Collector Current

500 mA

Maximum Collector Emitter Voltage

50 V

Package Type

Mini3 G3 B B

Mounting Type

Surface Mount

Maximum Power Dissipation

200 mW

Transistor Configuration

Single

Maximum Collector Base Voltage

60 V

Maximum Emitter Base Voltage

5 V

Maximum Operating Frequency

160 MHz

Pin Count

3

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

2.9 x 1.5 x 1.1mm