Panasonic DSC7102R0L NPN Transistor, 1 A, 80 V, 3-Pin MiniP3 F2 B

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
711-5758
Mfr. Part No.:
DSC7102R0L
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Transistor Type

NPN

Maximum DC Collector Current

1 A

Maximum Collector Emitter Voltage

80 V

Package Type

MiniP3 F2 B

Mounting Type

Surface Mount

Maximum Power Dissipation

1 W

Transistor Configuration

Single

Maximum Collector Base Voltage

80 V

Maximum Emitter Base Voltage

5 V

Maximum Operating Frequency

180 MHz

Pin Count

3

Number of Elements per Chip

1

Dimensions

4.5 x 2.5 x 1.5mm

Maximum Operating Temperature

+150 °C

COO (Country of Origin):
CN