Panasonic, DMC564070R, Dual NPN Digital Transistor, 100 mA 50 V 22 kΩ, Ratio Of None, 6-Pin SMini6
- RS Stock No.:
- 710-6054
- Mfr. Part No.:
- DMC564070R
- Brand:
- Panasonic
Stock information currently inaccessible
- RS Stock No.:
- 710-6054
- Mfr. Part No.:
- DMC564070R
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Transistor Type | NPN | |
| Maximum Collector Emitter Voltage | 50 V | |
| Package Type | SMini6 F3 B | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 150 mW | |
| Minimum DC Current Gain | 160 | |
| Transistor Configuration | Isolated | |
| Pin Count | 6 | |
| Number of Elements per Chip | 2 | |
| Typical Resistor Ratio | None | |
| Dimensions | 2 x 1.25 x 0.6mm | |
| Maximum Operating Temperature | +150 °C | |
| Typical Input Resistor | 22 kΩ | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Transistor Type NPN | ||
Maximum Collector Emitter Voltage 50 V | ||
Package Type SMini6 F3 B | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 150 mW | ||
Minimum DC Current Gain 160 | ||
Transistor Configuration Isolated | ||
Pin Count 6 | ||
Number of Elements per Chip 2 | ||
Typical Resistor Ratio None | ||
Dimensions 2 x 1.25 x 0.6mm | ||
Maximum Operating Temperature +150 °C | ||
Typical Input Resistor 22 kΩ | ||
- COO (Country of Origin):
- MY
