Panasonic, DMC261030R, Dual NPN Digital Transistor, 100 mA 50 V 47 kΩ, Ratio Of 1, 5-Pin Mini5
- RS Stock No.:
- 710-5975
- Mfr. Part No.:
- DMC261030R
- Brand:
- Panasonic
Stock information currently inaccessible
- RS Stock No.:
- 710-5975
- Mfr. Part No.:
- DMC261030R
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Transistor Type | NPN | |
| Maximum Collector Emitter Voltage | 50 V | |
| Package Type | Mini5 G3 B | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 300 mW | |
| Minimum DC Current Gain | 80 | |
| Transistor Configuration | Common Emitter | |
| Pin Count | 5 | |
| Number of Elements per Chip | 2 | |
| Typical Input Resistor | 47 kΩ | |
| Dimensions | 2.9 x 1.5 x 1.1mm | |
| Typical Resistor Ratio | 1 | |
| Maximum Operating Temperature | +150 °C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Transistor Type NPN | ||
Maximum Collector Emitter Voltage 50 V | ||
Package Type Mini5 G3 B | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 300 mW | ||
Minimum DC Current Gain 80 | ||
Transistor Configuration Common Emitter | ||
Pin Count 5 | ||
Number of Elements per Chip 2 | ||
Typical Input Resistor 47 kΩ | ||
Dimensions 2.9 x 1.5 x 1.1mm | ||
Typical Resistor Ratio 1 | ||
Maximum Operating Temperature +150 °C | ||
- COO (Country of Origin):
- MY
