Panasonic DMA202010R Dual PNP Transistor, 50 V, 5-Pin Mini5 G3 B

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
710-5824
Mfr. Part No.:
DMA202010R
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Transistor Type

PNP

Maximum Collector Emitter Voltage

50 V

Package Type

Mini5 G3 B

Mounting Type

Surface Mount

Maximum Power Dissipation

300 mW

Transistor Configuration

Common Base

Maximum Emitter Base Voltage

-7 V

Pin Count

5

Number of Elements per Chip

2

Dimensions

2.9 x 1.5 x 1.1mm

Maximum Operating Temperature

+150 °C