Panasonic, DRC2123E0L NPN Digital Transistor, 100 mA 50 V 2.2 kΩ, Ratio Of 1, 3-Pin Mini3 G3 B

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
707-4415
Mfr. Part No.:
DRC2123E0L
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Transistor Type

NPN

Maximum Collector Emitter Voltage

50 V

Package Type

Mini3 G3 B

Mounting Type

Surface Mount

Maximum Power Dissipation

200 mW

Minimum DC Current Gain

6

Transistor Configuration

Single

Pin Count

3

Number of Elements per Chip

1

Dimensions

2.9 x 1.5 x 1.1mm

Maximum Operating Temperature

+150 °C

Typical Input Resistor

2.2 kΩ

Typical Resistor Ratio

1

COO (Country of Origin):
MY

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy