Panasonic DSC7003S0L NPN Transistor, 1 A, 50 V, 3-Pin MiniP3 F2 B

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
707-4301
Mfr. Part No.:
DSC7003S0L
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Transistor Type

NPN

Maximum DC Collector Current

1 A

Maximum Collector Emitter Voltage

50 V

Package Type

MiniP3 F2 B

Mounting Type

Surface Mount

Maximum Power Dissipation

1 W

Transistor Configuration

Single

Maximum Collector Base Voltage

60 V

Maximum Emitter Base Voltage

5 V

Maximum Operating Frequency

170 MHz

Pin Count

3

Number of Elements per Chip

1

Dimensions

4.5 x 2.5 x 1.5mm

Maximum Operating Temperature

+150 °C

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy