Panasonic, DRC5144W0L NPN Digital Transistor, 100 mA 50 V 47 kΩ, Ratio Of 2.14, 3-Pin SMini3 F2 B
- RS Stock No.:
- 707-4190
- Mfr. Part No.:
- DRC5144W0L
- Brand:
- Panasonic
Stock information currently inaccessible
- RS Stock No.:
- 707-4190
- Mfr. Part No.:
- DRC5144W0L
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Transistor Type | NPN | |
| Maximum Collector Emitter Voltage | 50 V | |
| Package Type | SMini3 F2 B | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 150 mW | |
| Minimum DC Current Gain | 60 | |
| Transistor Configuration | Single | |
| Pin Count | 3 | |
| Number of Elements per Chip | 1 | |
| Dimensions | 2 x 1.25 x 0.8mm | |
| Typical Resistor Ratio | 2.14 | |
| Typical Input Resistor | 47 kΩ | |
| Maximum Operating Temperature | +150 °C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Transistor Type NPN | ||
Maximum Collector Emitter Voltage 50 V | ||
Package Type SMini3 F2 B | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 150 mW | ||
Minimum DC Current Gain 60 | ||
Transistor Configuration Single | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Dimensions 2 x 1.25 x 0.8mm | ||
Typical Resistor Ratio 2.14 | ||
Typical Input Resistor 47 kΩ | ||
Maximum Operating Temperature +150 °C | ||
- COO (Country of Origin):
- CN
