Panasonic, DRC3143T0L NPN Digital Transistor, 100 mA 50 V 4.7 kΩ, Ratio Of None, 3-Pin SSSMini3
- RS Stock No.:
- 707-4152
- Mfr. Part No.:
- DRC3143T0L
- Brand:
- Panasonic
Stock information currently inaccessible
- RS Stock No.:
- 707-4152
- Mfr. Part No.:
- DRC3143T0L
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Transistor Type | NPN | |
| Maximum Collector Emitter Voltage | 50 V | |
| Package Type | SSSMini3 F2 B | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 100 mW | |
| Minimum DC Current Gain | 160 | |
| Transistor Configuration | Single | |
| Pin Count | 3 | |
| Number of Elements per Chip | 1 | |
| Typical Input Resistor | 4.7 kΩ | |
| Dimensions | 1.2 x 0.8 x 0.47mm | |
| Maximum Operating Temperature | +150 °C | |
| Typical Resistor Ratio | None | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Transistor Type NPN | ||
Maximum Collector Emitter Voltage 50 V | ||
Package Type SSSMini3 F2 B | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 100 mW | ||
Minimum DC Current Gain 160 | ||
Transistor Configuration Single | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Typical Input Resistor 4.7 kΩ | ||
Dimensions 1.2 x 0.8 x 0.47mm | ||
Maximum Operating Temperature +150 °C | ||
Typical Resistor Ratio None | ||
- COO (Country of Origin):
- CN
