Panasonic, DMA964030R, Dual PNP Digital Transistor, 100 mA 50 V 47 kΩ, Ratio Of 1, 6-Pin SSMini6
- RS Stock No.:
- 707-3995
- Mfr. Part No.:
- DMA964030R
- Brand:
- Panasonic
Stock information currently inaccessible
- RS Stock No.:
- 707-3995
- Mfr. Part No.:
- DMA964030R
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Transistor Type | PNP | |
| Maximum Collector Emitter Voltage | 50 V | |
| Package Type | SSMini6 F3 B | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 125 mW | |
| Minimum DC Current Gain | 80 | |
| Transistor Configuration | Isolated | |
| Pin Count | 6 | |
| Number of Elements per Chip | 2 | |
| Typical Input Resistor | 47 kΩ | |
| Typical Resistor Ratio | 1 | |
| Dimensions | 1.6 x 1.2 x 0.5mm | |
| Maximum Operating Temperature | +150 °C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Transistor Type PNP | ||
Maximum Collector Emitter Voltage 50 V | ||
Package Type SSMini6 F3 B | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 125 mW | ||
Minimum DC Current Gain 80 | ||
Transistor Configuration Isolated | ||
Pin Count 6 | ||
Number of Elements per Chip 2 | ||
Typical Input Resistor 47 kΩ | ||
Typical Resistor Ratio 1 | ||
Dimensions 1.6 x 1.2 x 0.5mm | ||
Maximum Operating Temperature +150 °C | ||
- COO (Country of Origin):
- CN
