Panasonic DSA500100L PNP Transistor, 100 mA, 50 V, 3-Pin SMini3 F2 B

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
698-7095
Mfr. Part No.:
DSA500100L
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Transistor Type

PNP

Maximum DC Collector Current

100 mA

Maximum Collector Emitter Voltage

50 V

Package Type

SMini3 F2 B

Mounting Type

Surface Mount

Maximum Power Dissipation

150 mW

Transistor Configuration

Single

Maximum Collector Base Voltage

-60 V

Maximum Emitter Base Voltage

-7 V

Maximum Operating Frequency

150 MHz

Pin Count

3

Number of Elements per Chip

1

Dimensions

2 x 1.25 x 0.8mm

Maximum Operating Temperature

+150 °C

COO (Country of Origin):
CN