onsemi MJD45H11G PNP Transistor, -8 A, -80 V, 3-Pin DPAK
- RS Stock No.:
- 545-0258
- Mfr. Part No.:
- MJD45H11G
- Brand:
- onsemi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 545-0258
- Mfr. Part No.:
- MJD45H11G
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Transistor Type | PNP | |
| Maximum DC Collector Current | -8 A | |
| Maximum Collector Emitter Voltage | -80 V | |
| Package Type | DPAK (TO-252) | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 1.75 W | |
| Transistor Configuration | Single | |
| Maximum Emitter Base Voltage | 5 V | |
| Maximum Operating Frequency | 90 MHz | |
| Pin Count | 3 | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | +150 °C | |
| Dimensions | 2.38 x 6.73 x 6.22mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Transistor Type PNP | ||
Maximum DC Collector Current -8 A | ||
Maximum Collector Emitter Voltage -80 V | ||
Package Type DPAK (TO-252) | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 1.75 W | ||
Transistor Configuration Single | ||
Maximum Emitter Base Voltage 5 V | ||
Maximum Operating Frequency 90 MHz | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature +150 °C | ||
Dimensions 2.38 x 6.73 x 6.22mm | ||
PNP Power Transistors, ON Semiconductor
Standards
Manufacturer Part Nos with NSV prefix are automotive qualified to AEC-Q101 standard.
