onsemi BUL45D2G NPN High Voltage Bipolar Transistor, 5 A, 400 V, 3-Pin TO-220AB
- RS Stock No.:
- 544-9466
- Mfr. Part No.:
- BUL45D2G
- Brand:
- ON Semiconductor
Bulk discount available
Subtotal (1 unit)*
£1.40
(exc. VAT)
£1.68
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | £1.40 |
| 10 - 49 | £0.99 |
| 50 - 99 | £0.85 |
| 100 - 249 | £0.76 |
| 250 + | £0.67 |
*price indicative
- RS Stock No.:
- 544-9466
- Mfr. Part No.:
- BUL45D2G
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Transistor Type | NPN | |
| Maximum DC Collector Current | 5 A | |
| Maximum Collector Emitter Voltage | 400 V | |
| Package Type | TO-220AB | |
| Mounting Type | Through Hole | |
| Maximum Power Dissipation | 75 W | |
| Maximum Collector Base Voltage | 700 V | |
| Maximum Emitter Base Voltage | 9 V | |
| Maximum Operating Frequency | 12 MHz | |
| Pin Count | 3 | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | +150 °C | |
| Dimensions | 9.28 x 10.28 x 4.82mm | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Transistor Type NPN | ||
Maximum DC Collector Current 5 A | ||
Maximum Collector Emitter Voltage 400 V | ||
Package Type TO-220AB | ||
Mounting Type Through Hole | ||
Maximum Power Dissipation 75 W | ||
Maximum Collector Base Voltage 700 V | ||
Maximum Emitter Base Voltage 9 V | ||
Maximum Operating Frequency 12 MHz | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature +150 °C | ||
Dimensions 9.28 x 10.28 x 4.82mm | ||
The BUL45D2 is state-of-art High Speed High gain BIPolar transistor (H2BIP). High dynamic characteristics and lot to lot minimum spread 150 ns on storage time) make it ideally suitable for light ballast applications. Therefore, there is no need to guarantee an hFE window.
Low Base Drive Requirement
High Peak DC Current Gain (55 Typical) @ IC = 100 mA
Extremely Low Storage Time Min/Max Guarantees Due to the H2BIP Structure which Minimizes the Spread
Integrated Collector-Emitter Free Wheeling Diode
Fully Characterized and Guaranteed Dynamic VCE(sat)
"6 Sigma" Process Providing Tight and Reproductible Parameter Spreads
Pb-Free Package is Available
Related links
- ON Semi BUL45D2G NPN Bipolar Transistor 400 V, 3-Pin TO-220AB
- Nexperia PMBTA42 100 mA NPN 3-Pin SOT-23
- Nexperia NPN High Voltage Transistor 300 V, 3-Pin SOT-23
- ROHM High Voltage Bipolar Transistor -120 V, 3-Pin SOT-323
- ROHM 2SA1579U3T106 High Voltage Bipolar Transistor -120 V, 3-Pin SOT-323
- onsemi TIP41CG NPN Transistor 100 V, 3-Pin TO-220AB
- onsemi BUX85G NPN Transistor 450 V, 3-Pin TO-220AB
- onsemi TIP50G NPN Transistor 400 V, 3-Pin TO-220AB
