Nexperia PBSS4140V,115 NPN Bipolar Transistor, 1 A, 40 V, 6-Pin SSMini

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
518-1520
Mfr. Part No.:
PBSS4140V,115
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Transistor Type

NPN

Maximum DC Collector Current

1 A

Maximum Collector Emitter Voltage

40 V

Package Type

SSMini

Mounting Type

Surface Mount

Maximum Power Dissipation

1.2 W

Transistor Configuration

Single

Maximum Collector Base Voltage

40 V

Maximum Emitter Base Voltage

5 V

Maximum Operating Frequency

150 MHz

Pin Count

6

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

0.6 x 1.7 x 1.3mm

Related links