Nexperia PBSS2515E,115 NPN Bipolar Transistor, 500 mA, 15 V, 3-Pin SMPAK
- RS Stock No.:
- 485-290
- Mfr. Part No.:
- PBSS2515E,115
- Brand:
- Nexperia
Stock information currently inaccessible
- RS Stock No.:
- 485-290
- Mfr. Part No.:
- PBSS2515E,115
- Brand:
- Nexperia
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Transistor Type | NPN | |
| Maximum DC Collector Current | 500 mA | |
| Maximum Collector Emitter Voltage | 15 V | |
| Package Type | SMPAK | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 250 mW | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage | 15 V | |
| Maximum Emitter Base Voltage | 6 V | |
| Pin Count | 3 | |
| Number of Elements per Chip | 1 | |
| Dimensions | 0.85 x 1.8 x 0.9mm | |
| Maximum Operating Temperature | +150 °C | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Transistor Type NPN | ||
Maximum DC Collector Current 500 mA | ||
Maximum Collector Emitter Voltage 15 V | ||
Package Type SMPAK | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 250 mW | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage 15 V | ||
Maximum Emitter Base Voltage 6 V | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Dimensions 0.85 x 1.8 x 0.9mm | ||
Maximum Operating Temperature +150 °C | ||
- COO (Country of Origin):
- CN
Related links
- Nexperia BC847BT 100 mA 3-Pin SOT-416
- Nexperia PBSS4140V 1 A 6-Pin SSMini
- onsemi NST817CMTWFTBG Bipolar Transistor 45 V dc, 3-Pin DFN1010-3
- Nexperia BC817-25W 500 mA NPN 3-Pin UMT
- ROHM Bipolar Transistor 32 V, 3-Pin SOT-346
- ROHM 2SC2411KT146Q Bipolar Transistor 32 V, 3-Pin SOT-346
- ROHM 2SD1484KT146Q Bipolar Transistor 50 V, 3-Pin SOT-346
- ROHM Bipolar Transistor 50 V, 3-Pin SOT-346
