onsemi NTZD3154NT5G Dual Digital Transistor, 6-Pin SOT-563
- RS Stock No.:
- 186-8474
- Mfr. Part No.:
- NTZD3154NT5G
- Brand:
- onsemi
Stock information currently inaccessible
- RS Stock No.:
- 186-8474
- Mfr. Part No.:
- NTZD3154NT5G
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Package Type | SOT-563 | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 280 W | |
| Pin Count | 6 | |
| Number of Elements per Chip | 2 | |
| Maximum Operating Temperature | +150 °C | |
| Dimensions | 1.7 x 1.3 x 0.6mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Package Type SOT-563 | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 280 W | ||
Pin Count 6 | ||
Number of Elements per Chip 2 | ||
Maximum Operating Temperature +150 °C | ||
Dimensions 1.7 x 1.3 x 0.6mm | ||
This is a 20 V N-Channel Power MOSFET.
Low RDS(on) Improving System Efficiency
Low Threshold Voltage
Small Footprint 1.6 x 1.6 mm
ESD Protected Gate
End Products
Cell Phones
Digital Cameras
PDAs
Pagers
Applications
Load/Power Switches
Power Supply Converter Circuits
Battery Management
Low Threshold Voltage
Small Footprint 1.6 x 1.6 mm
ESD Protected Gate
End Products
Cell Phones
Digital Cameras
PDAs
Pagers
Applications
Load/Power Switches
Power Supply Converter Circuits
Battery Management
